Snap acting switch, SPST, momentary, with a 15A current rating and 125VDC/250VAC voltage rating. Features a plastic plunger actuator, screw terminals, and chassis mount. Operating force is 3.89N with a pretravel of 0.047 inches and overtravel of 0.04 inches. Dimensions include a length of 34.65mm and depth of 10.16mm.
Honeywell V3-23 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.016inch |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.89N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | No |
| Series | V3 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.