Honeywell V3-245 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Screw |
| Operating Force | 709gf |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.71g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
