This screw mount switch features a plastic actuator material, a straight orientation, and a maximum current rating of 25A. The switch has a maximum voltage rating of 277V AC and a throw configuration of SPDT. It is designed for screw and solder mount applications and has a package quantity of 5. The switch operates with a force of 2.21N and weighs 6.8g.
Honeywell V3-2900 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw, Solder |
| Operating Force | 2.21N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.