Honeywell V3-3008-D8 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 15.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.47N |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell V3-3008-D8 to view detailed technical specifications.
No datasheet is available for this part.