Honeywell V3-3015 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | V3 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
