This screw mount switch is constructed with plastic and features a straight orientation. It has a maximum current rating of 15.1A and a maximum voltage rating of 250V AC and DC. The switch is available in a package quantity of 5 and can be terminated via solder. It has a throw configuration of SPST and a weight of 7.26g.
Honeywell V3-32 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.