This SPDT basic switch features a plastic actuator and gold contacts, with a maximum current rating of 1A and a maximum voltage rating of 125V AC. It has a panel mount design with screw termination and is available in a package quantity of 5. The switch operates within a typical temperature range and is compliant with RoHS regulations.
Honeywell V3-347 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Length | 34.65mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.