Honeywell V3-355 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 11A |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.