
Honeywell V3-507 technical specifications.
| Current Rating | 11A |
| Differential Travel | 0.016inch |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-507 to view detailed technical specifications.
No datasheet is available for this part.
