Honeywell V3-601 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15.1A |
| Current Rating | 11A |
| Length | 27.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 10.43g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.