This SPDT basic screw mount switch features a gold contact material, a maximum current rating of 1A, and a maximum voltage rating of 125V AC. It has a screw termination and a straight orientation. The switch operates with a force of 1.78N and is available in a package quantity of 5 units. The switch is designed for use in a variety of applications and is suitable for through-hole mounting.
Honeywell V3L-128 technical specifications.
| Contact Material | Gold |
| Depth | 10.16mm |
| Length | 30.15mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 1.78N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.