Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 277VAC 250VDC 248.57VA 0.58N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 11@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.58N |
| RoHS Version | 2002/95/EC |