SWITCH ROLLER SPDT 15A SCREW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3L-3004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 8.5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-3004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.