Switch Snap Action N.O./N.C. SPDT Lever Screw 15.1A 250VAC 250VDC 0.86N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3L-3288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 10.16mm |
| Length | 45.21mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.86N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-3288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.