Honeywell V5-P110PB3 technical specifications.
| Actuator Material | Phenolic |
| Current Rating | 16A |
| Depth | 10.3mm |
| Length | 39.1mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V5-P110PB3 to view detailed technical specifications.
No datasheet is available for this part.