Honeywell V5C010BB1D technical specifications.
| Depth | 10.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V5C010BB1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.