
SPDT snap action switch featuring a plastic roller lever actuator. Rated for 11A at 277VAC and 125VDC, with a 248.57VA rating. Offers quick connect termination and screw mounting for chassis or panel applications. Operating force is 0.83N, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. Operating temperature range is -40°C to 85°C.
Honeywell V7-1B17D8-207 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | ROLLER LEVER |
| Package/Case | 207 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 23.72mm |
| Length | 38.99mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 85gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1B17D8-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
