SPDT snap action switch with quick connect termination, rated for 11A at 277VAC and 250VDC. Features silver contacts, a 51gf operating force, and a 12mm differential travel. This switch offers 100,000 electrical cycles and 10,000,000 mechanical cycles, with a temperature range of -40°C to 82°C. Mounting is via screw, and it includes a lever actuator.
Honeywell V7-1B19D8-045 technical specifications.
| Actuator Length | 448mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 12mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 51gf |
| Operating Position | 0.043inch |
| Orientation | Straight |
| Overtravel | 292mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-1B19D8-045 to view detailed technical specifications.
No datasheet is available for this part.