Honeywell V7-1C17D8-000-3 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 15.1@277VACA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.47N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell V7-1C17D8-000-3 to view detailed technical specifications.
No datasheet is available for this part.