The V7 Series Basic SPST Screw Mount Switch from Honeywell features a plastic actuator material and a maximum operating force of 1.47N. It has a maximum voltage rating of 250V DC and a maximum current rating of 15.1A. The switch is available in a package quantity of 100 and is designed for screw mount applications. It operates within a standard temperature range and meets general industry standards.
Honeywell V7-1C33D8 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 38.99mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C33D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.