Honeywell V7-1C33E9 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 39.55mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1C33E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.