Honeywell V7-1C37E9-022 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 15.1@277VACA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.8N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 82°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell V7-1C37E9-022 to view detailed technical specifications.
No datasheet is available for this part.