
SPDT momentary snap acting switch featuring a steel roller lever actuator with a 206mm length. Offers a 100mA contact current rating at 10VDC and a 125V AC voltage rating. Equipped with quick connect terminals and designed for panel or chassis mounting. Boasts electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively, with gold-plated contacts for enhanced conductivity. Operating temperature range spans from -40°C to 82°C.
Honeywell V7-1S17D8-201 technical specifications.
| Actuator Length | 206mm |
| Actuator Type | ROLLER LEVER |
| Package/Case | 201 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 167N |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
