Honeywell V7-1S17D8-374 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 1.15N |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S17D8-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
