
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a plunger actuator and quick connect termination. Rated for 21A at 277VAC (1491.4VA), with a 125VAC rating also specified. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.57N, with differential travel at 0.01 inches. Mounting options include panel, chassis, and screw.
Honeywell V7-1V20E94 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 29.64mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 157N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V20E94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.