
Snap acting/limit switch, SPST, momentary, featuring a 21A current rating and 277V AC maximum voltage rating. This general-purpose switch offers a 2.46mm pretravel, 0.01inch differential travel, and 0.015inch operating position with a 221N operating force. Equipped with quick connect terminals and a plastic plunger actuator, it supports panel and chassis mounting. Operating between -40°C and 82°C, the switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles.
Honeywell V7-1V39E9 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 221N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V39E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
