Honeywell V7-1Z19E9-000-1 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 2.21N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z19E9-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.