
SPDT momentary snap acting/limit switch featuring a steel roller lever actuator with a 340mm length. This panel mount switch offers a 5A current rating at 125V AC and 277V AC, with gold and silver contact material. It boasts a 100,000 cycle electrical life and 10,000,000 cycle mechanical life, operating within a -40°C to 82°C temperature range. Termination is via quick connect, and mounting options include chassis, panel, and screw.
Honeywell V7-2A17D8-207 technical specifications.
| Actuator Length | 340mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 207 |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 292mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2A17D8-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
