
SPDT momentary snap acting switch featuring a 5A current rating at 125V AC, with a maximum voltage rating of 250V AC. This general-purpose switch offers a quick connect terminal and a plastic plunger actuator for panel mounting. It boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 82°C. The switch has a pretravel of 119mm and overtravel of 127mm, with an operating position of 0.015 inches.
Honeywell V7-2A17E9 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.2mm |
| Electrical Life | 100000Cycles |
| Length | 28.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2A17E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
