
SPDT snap-action switch with silver contacts, rated for 11A at 277VAC and 250VDC, featuring PCB termination and a plunger actuator. This right-angle, through-hole mounted switch offers an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C, with a pretravel of 119mm and overtravel of 127mm. RoHS compliant.
Honeywell V7-2B17P02 technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Position | 0.015inch |
| Orientation | Right Angle |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B17P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
