
Snap acting/limit switch featuring SPST, momentary action with a special lever actuator. Offers a 11A current rating at 125V AC and 125V DC, with silver contacts and a 100,000 cycle electrical life. Designed for panel mounting with quick connect terminals, it operates within a temperature range of -40°C to 82°C and boasts a mechanical life of 10,000,000 cycles.
Honeywell V7-2B29D8-384 technical specifications.
| Actuator Length | 1435mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 76gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 168mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-2B29D8-384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
