Honeywell V7-2S37D8-207 technical specifications.
| Current Rating | 100mA |
| Operating Force | 0.5N |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2S37D8-207 to view detailed technical specifications.
No datasheet is available for this part.