Honeywell V7-3A27D8-022 technical specifications.
| Current Rating | 5A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3A27D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
