SPDT snap-action switch featuring a plastic plunger actuator and quick connect termination. Offers 100mA at 125VAC with silver contacts plated in gold for enhanced conductivity. Designed for chassis mounting via screw, this switch boasts an operating force of 0.49N and a differential travel of 0.01 inches. Achieves an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C.
Honeywell V7-3S17D8 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 50gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S17D8 to view detailed technical specifications.
No datasheet is available for this part.
