Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a plastic plunger actuator. Rated for 0.1A at 125VAC, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It utilizes silver contacts with gold plating and terminates via quick connect. Mounting options include panel, chassis, and screw, with a straight orientation.
Honeywell V7-3S39E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 50gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3S39E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
