Honeywell V7-5F23D8-636-1 technical specifications.
| Depth | 22.86mm |
| Length | 89.66mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.02N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F23D8-636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.