
The V7 Series SPST switch features a plastic actuator and a maximum current rating of 3A. It has a maximum voltage rating of 277V AC and a depth of 10.16mm. The switch is designed for screw mount and has a quick connect termination. It operates at a throw configuration of SPST and is available in a package quantity of 100.
Honeywell V7-5F27D8-000-2 technical specifications.
| Actuator Material | Plastic |
| Depth | 10.16mm |
| Length | 38.99mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-5F27D8-000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
