
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 328mm length. This panel mount switch offers a 15A current rating, 277V AC maximum voltage, and 250V DC maximum voltage. It boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles, with silver contacts. Operating temperature range is -40°C to 82°C, and it includes quick connect terminals.
Honeywell V7-6C13D8-132 technical specifications.
| Actuator Length | 328mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 26mm |
| Electrical Life | 100000Cycles |
| Length | 61.12mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 93gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 734mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C13D8-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
