
SPDT momentary snap action switch featuring a simulated roller lever actuator and quick connect terminals. Rated for 15A at 277VAC and 125VDC, with gold and silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounts via chassis, panel, or screw, with a straight orientation and a maximum operating temperature of 82°C.
Honeywell V7-6C17D8-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Gold, Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Differential Travel | 165mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.66mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 227N |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 203mm |
| Packaging | Bulk |
| Pretravel | 229mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C17D8-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
