The V7 Series SPST screw mount switch is designed for general use applications. It features a maximum current rating of 15.1A and a maximum voltage rating of 250V DC and 277V AC. The switch has a straight orientation and is available in a package quantity of 100. It is terminated with wire leads and has a throw configuration of SPST.
Honeywell V7-6C27D8-022 technical specifications.
| Depth | 10.16mm |
| Length | 49.53mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-6C27D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.