Honeywell V7-6C27D837-319 technical specifications.
| Max Operating Temperature | 82 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | V7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V7-6C27D837-319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.