
SPDT snap action switch featuring a lever actuator with quick connect termination. Rated for 11A at 277VAC and 250VDC, with a 125V rating for both AC and DC applications. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel, chassis, and screw. Operating temperature range is -40°C to 82°C.
Honeywell V7-7B19D8-640 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 17.67mm |
| Differential Travel | 15mm |
| Electrical Life | 100000Cycles |
| Length | 77.47mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.09inch |
| Orientation | Straight |
| Overtravel | 335mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 688mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7B19D8-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
