
SPDT snap-action switch with quick connect termination, rated for 15.1A at 277VAC and 250VDC. Features a lever actuator with a 552mm length, silver contacts, and a 0.63N operating force. Offers a 15mm differential travel and 335mm overtravel, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. Operates within a temperature range of -40°C to 82°C and mounts via screw to chassis.
Honeywell V7-7C19D8-640 technical specifications.
| Actuator Length | 552mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.69mm |
| Differential Travel | 15mm |
| Electrical Life | 100000Cycles |
| Length | 77.47mm |
| Max Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 64gf |
| Operating Position | 0.09inch |
| Orientation | Straight |
| Overtravel | 335mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 688mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-7C19D8-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.