Honeywell V7-9W1AE9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Length | 39.55mm |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-9W1AE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
