SPDT snap action switch featuring a simulated roller lever actuator with quick connect termination. Rated for 15A at 277VAC, it offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 110gf, with a differential travel of 102mm and overtravel of 239mm. This switch is designed for chassis mounting via screw and operates within a temperature range of -40°C to 200°C.
Honeywell V7-9W1AE9-357 technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 102mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 110gf |
| Operating Position | 0.037inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 439mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-9W1AE9-357 to view detailed technical specifications.
No datasheet is available for this part.
