Honeywell VC10F-1 technical specifications.
| Mount | Through Hole |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | VC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell VC10F-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
