Honeywell VC10F20K technical specifications.
| Body Material | Ceramic |
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 10.008mm |
| Lead Diameter | 20mm |
| Length | 46.838mm |
| Military Standard | Not |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Series | VC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC10F20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
