Honeywell VC10F2K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 46.84mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC10F2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
