Honeywell VC10F6K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 46.84mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC10F6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
