Honeywell VC3D10 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.588mm |
| Length | 12.7mm |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | VC |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VC3D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
